
NXP SAA7134HLBE technical specifications.
| Package/Case | SOT-425 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SAA7134HLBE to view detailed technical specifications.
No datasheet is available for this part.