The SAC57D52LCVLTR is a 32-bit microcontroller with a nominal supply voltage of 1.25V, a minimum supply voltage of 1.2V, and a maximum supply voltage of 1.32V. It operates at a maximum clock frequency of 40MHz and features a 208-pin QUAD terminal position. The device is available in the HLQFP package type. It supports microcontroller, RISC uPs/uCs/Peripheral ICs and has a 32-bit bit size. Additionally, it includes PWM channels, ADC, and DMA channels.
NXP SAC57D52LCVLTR technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 320 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SAC57D52LCVLTR to view detailed technical specifications.
No datasheet is available for this part.