This 32-bit microcontroller operates within a supply voltage range of 1.2 to 1.32 volts and a maximum clock frequency of 40 MHz. It features a 32-bit RISC architecture and is available in a BGA package. The device includes PWM channels, an ADC, and DMA channels for various applications.
NXP SAC57D53MCVMOR technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 320 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SAC57D53MCVMOR to view detailed technical specifications.
No datasheet is available for this part.