The SAC57D54HCVLT is a 32-bit microcontroller from NXP, featuring a 320 KHz clock frequency and a 32-bit RISC architecture. It has 208 terminals and a quad terminal position. The device operates within a supply voltage range of 1.2 to 1.32V and has a width and length of 28mm. It also supports PWM channels, ADC, and DMA channels.
NXP SAC57D54HCVLT technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 320 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SAC57D54HCVLT to view detailed technical specifications.
No datasheet is available for this part.