NXP SAF7118HBB technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tray |
| Quiescent Current | 73mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAF7118HBB to view detailed technical specifications.
No datasheet is available for this part.