NXP SAF7849HL/M295,557 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SAF7849HL/M295,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.