
The NXP SC16C2550IB48,157 is a dual UART I2C/SPI bridge with a 64-byte FIFO and a maximum data rate of 5 Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 5.5V. The device is mounted using surface mount technology and is available in a 48-pin LQFP package. It is compliant with RoHS regulations and has a supply current of 4.5mA.
NXP SC16C2550IB48,157 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C2550IB48,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
