NXP SC16C650BIB48 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Frequency | 48MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.