NXP SC16C654BIA68 technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Frequency | 80MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIA68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
