NXP SC16C654BIB64 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIB64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
