
NXP SC16C750BIB64 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C750BIB64 to view detailed technical specifications.
No datasheet is available for this part.
