IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller
Quick Jump:
Technical Specifications
NXP SC16C750IB64 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
64
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G64
Width
10
Length
10
Pin Count
64
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
5
Supply Voltage-Min
4.5
Supply Voltage-Max
5.5
Clock Frequency-Max
48
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
External Data Bus Width
8
Address Bus Width
3
Compliance
RoHS
Yes
HTS Code
8542.31.00.01
REACH
unknown
Military Spec
False
Datasheet
NXP SC16C750IB64 Datasheet
Download the complete datasheet for NXP SC16C750IB64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.