
Quad UART controller, surface mountable in an LQFP 64-pin package. Features four channels with 64-byte FIFOs, supporting data rates up to 5 Mbps. Operates across a 2.25V to 5.5V supply voltage range, with a nominal operating voltage of 5V. Offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
NXP SC16C754BIBM,151 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.012088oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C754BIBM,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
