NXP SC16C850IET technical specifications.
| Package/Case | TFBGA |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850IET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
