IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Serial IO/Communication Controller
Current2mA
Quick Jump:
Technical Specifications
NXP SC16C850VIBS technical specifications.
General
Data Rate
5Mbps
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
1.95V
Min Supply Voltage
1.65V
Number of Channels
1
Operating Supply Voltage
1.8V
Package Quantity
2450
Packaging
Bulk
RoHS Compliant
Yes
Supply Current
2mA
Touchscreen
Infrared (IR)
Compliance
RoHS
Compliant
Datasheet
NXP SC16C850VIBS Datasheet
Download the complete datasheet for NXP SC16C850VIBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.