
Dual-channel UART with 128-byte transmit and receive FIFOs, supporting RS-485 standard. Features a maximum data rate of 5Mbps and operates at 2.5V or 3.3V. Encased in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP SC16C852IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C852IB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Receive FIFO | 128byte |
| Number of Channels per Chip | 2 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 5Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-485 |
| Maximum Supply Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP SC16C852IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.