NXP SC16C852VIBS technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852VIBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.