NXP SC16IS740IPW/Q900 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Supply Current | 6mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS740IPW/Q900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
