
Single-channel UART interface IC supporting 5Mbps data rates. Features a 64-byte FIFO buffer and operates from 2.3V to 3.6V, with a typical 3.3V operating voltage. This surface-mount component is housed in a 24-pin TSSOP package, supplied on tape and reel. It offers a maximum supply current of 6mA and operates across a temperature range of -40°C to 85°C.
NXP SC16IS750IPW,128 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS750IPW,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
