The SC16IS760IPW-F is a UART interface IC from NXP, featuring a single channel with a data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP package and is lead-free. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
NXP SC16IS760IPW-F technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS760IPW-F to view detailed technical specifications.
No datasheet is available for this part.