NXP SC16IS762IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS762IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
