NXP SC18IM700IPW,128 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460.8Kbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16B |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IM700IPW,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
