
Industrial temperature grade bus controller with I2C and SPI interface capabilities. Features a dual terminal configuration within a 16-pin TSSOP package (R-PDSO-G16) measuring 4.4mm width and 5mm length. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 2.4V to 3.6V. Maximum supply current is 15mA.
NXP SC18IM700IPW/S8HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SC18IM700IPW/S8HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.