NXP SC18IS603IPW technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS603IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.