
NXP SC18IS603IPW,112 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS603IPW,112 to view detailed technical specifications.
No datasheet is available for this part.
