NXP SC26C562C1A technical specifications.
| Package/Case | PLCC |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 19.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C562C1A to view detailed technical specifications.
No datasheet is available for this part.