
The SC26C92A1A,529 is a dual UART interface IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 10mA and supports data rates of up to 230.4Kbps. It is available in a PLCC package and is compliant with RoHS regulations.
NXP SC26C92A1A,529 technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92A1A,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
