The SC26C92A1N is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 230.4Kbps and is powered by a 5V supply voltage, with a maximum supply current of 10mA. This lead-free device is available in a PDIP-40 package and is suitable for through-hole mounting.
NXP SC26C92A1N technical specifications.
| Package/Case | PDIP |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92A1N to view detailed technical specifications.
No datasheet is available for this part.
