
Dual-channel UART interface IC featuring 8-byte FIFOs per channel. Supports data rates up to 230.4Kbps. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V requirement. Packaged in a 44-pin PLCC with tin, matte contact plating for surface mounting. Commercial temperature grade with a range of 0°C to 70°C.
NXP SC26C92C1A,512 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 230.4Kbps |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8B |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Terminal Form | SMD/SMT |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92C1A,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
