
The SC26C92C1A,529 is a dual UART IC from NXP, packaged in a PLCC package, designed to operate within a temperature range of 0-70°C. It has a maximum supply current of 10mA and a maximum supply voltage of 5.5V. The IC is RoHS compliant and is available in a rail/Tube packaging configuration. It is a surface mount device, suitable for use in a variety of applications.
NXP SC26C92C1A,529 technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92C1A,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
