NXP SC26C92C1N,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 230.4Kbps |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92C1N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.