The SC26C94C1A is a commercial temperature quad serial IO/communication controller from NXP. It features a 52-pin package with a quad terminal position and a maximum operating temperature of 70 degrees Celsius. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It has a maximum supply current of 50mA and a clock frequency of up to 8MHz. The controller has 16 I/O lines and supports an 8-bit external data bus and a 6-bit address bus.
NXP SC26C94C1A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SC26C94C1A to view detailed technical specifications.
No datasheet is available for this part.