The SC26C94C1N is a commercial temperature serial communication controller with 48 terminals in a DIP-48 package. It operates over a supply voltage range of 4.5 to 5.5V and a maximum supply current of 50mA. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports a clock frequency of up to 8 MHz and has 16 I/O lines with an external data bus width of 8 bits and an address bus width of 6 bits.
NXP SC26C94C1N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 62.1 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SC26C94C1N to view detailed technical specifications.
No datasheet is available for this part.