NXP SC28C94A1A technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28C94A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
