NXP SC28L194A1BE technical specifications.
| Package/Case | LQFP |
| Data Rate | 460.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 595 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L194A1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
