
8-channel UART with 16-byte transmit and receive FIFOs, supporting up to 500KBd data rates. This surface-mount integrated circuit features 84 pins in a PLCC package (J-Lead, Plastic Leaded Chip Carrier, MO-047AF) with dimensions of 29.41mm max length and width, and 4.06mm min height. Operates from 2.97V to 5.5V with a typical supply voltage of 3.3V or 5V, consuming a maximum of 150mA. Suitable for operation between 0°C and 70°C.
NXP SC28L198C1BET technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.41(Max) |
| Package Width (mm) | 29.41(Max) |
| Package Height (mm) | 4.06(Min) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-047AF |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 8 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 500KBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 3.63|5.5V |
| Min Operating Supply Voltage | 2.97|4.5V |
| Maximum Supply Current | 150mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP SC28L198C1BET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.