NXP SC28L201A1DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L201A1DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.