NXP SC28L202A1DGG,118 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 3.125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L202A1DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
