The SC28L202A1DGG/G is a dual UART interface IC from NXP, operating at a maximum data rate of 2Mbps and a supply voltage of 5V. It is packaged in a TSSOP package and is rated for operation between -40°C and 85°C. The device is lead-free and is available in a rail/Tube packaging configuration with 35 units per package. The IC has a maximum supply current of 20mA and is suitable for use in a variety of applications.
NXP SC28L202A1DGG/G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L202A1DGG/G to view detailed technical specifications.
No datasheet is available for this part.