NXP SC28L91A1A technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L91A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.