The SC28L91A1B-S is a UART interface IC from NXP, packaged in a 96-pin PQFP. It operates within a temperature range of -40°C to 85°C and is designed to work with a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It features a data rate of 230.4Kbps and a supply current of 25mA. The SC28L91A1B-S is lead-free and suitable for use in lead-free applications.
NXP SC28L91A1B-S technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L91A1B-S to view detailed technical specifications.
No datasheet is available for this part.