The SC28L91A1B-T is a single UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 3V and 5.5V, with a typical operating voltage of 5V. The device features a data rate of up to 230.4Kbps and a supply current of 25mA. It is available in a PQFP package, with a quantity of 1500 units per reel.
NXP SC28L91A1B-T technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L91A1B-T to view detailed technical specifications.
No datasheet is available for this part.