
Dual-channel UART with 16-byte transmit and receive FIFOs, supporting data rates up to 1Mbps. This surface-mount integrated circuit features a 44-pin Plastic Quad Flat Package (PQFP) with gull-wing leads, measuring 10.1mm x 10.1mm x 1.85mm. Operates with supply voltages from 2.97V to 5.5V, with typical operation at 3.3V or 5V. Suitable for a wide temperature range of -40°C to 85°C.
NXP SC28L92A1B/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 2 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 1Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 3.63|5.5V |
| Min Operating Supply Voltage | 2.97|4.5V |
| Maximum Supply Current | 5|25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 1780mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SC28L92A1B/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.