16-bit CISC microcontroller featuring a 64KB ROM program memory and 4KB RAM. This HCS12 family MCU operates at a maximum clock rate of 64 MHz and offers 50 programmable I/Os. It includes 2 timers and supports CAN, I2C, SCI, and SPI interfaces. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, this surface-mount component is designed for automotive applications with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Six ADC channels are available.
NXP SC3S12HY64J0MLHR technical specifications.
Download the complete datasheet for NXP SC3S12HY64J0MLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.