The NXP SC5554MVR132 is a 32-bit microcontroller with 2MB of FLASH memory and 64KB of RAM. It supports various interfaces including SPI, CAN, SCI, and EBI/EMI. The device operates over a temperature range of -40°C to 125°C and is packaged in a BGA package. The microcontroller features peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as DMA capabilities. It is suitable for use in various applications requiring high-performance processing and communication capabilities.
NXP SC5554MVR132 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 256 |
| Number of Programmable I/O | 256 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MPC55xx Qorivva |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SC5554MVR132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.