The SC68C562C1N is a 48-pin dual-port serial communication controller from NXP, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device can handle a maximum supply current of 80mA. It supports a maximum clock frequency of 16MHz and has a 6-bit address bus and an 8-bit external data bus. The controller is suitable for use in various applications, including serial I/O and multi-protocol communication.
NXP SC68C562C1N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 62.1 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SC68C562C1N to view detailed technical specifications.
No datasheet is available for this part.