The SC68C94C1A is a 52-pin quad serial communication controller IC from NXP, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 50mA. The device features a 6-bit address bus and an 8-bit external data bus, supporting serial communication protocols. It is packaged in a QCCJ, LDCC52, .8SQ package type.
NXP SC68C94C1A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SC68C94C1A to view detailed technical specifications.
No datasheet is available for this part.