
NXP SC8245ARZU466D technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | MPC82xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SC8245ARZU466D to view detailed technical specifications.
No datasheet is available for this part.