The NXP SC908LL64J0CLK is a 64KB FLASH microcontroller with a core architecture of S08. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 39 I/Os and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and liquid crystal display. It is available in a tray packaging with 450 units per package and is suitable for use in a variety of applications.
NXP SC908LL64J0CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Series | S08 |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SC908LL64J0CLK to view detailed technical specifications.
No datasheet is available for this part.