NXP SC9328MXSVP15 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | i.MXS |
| RoHS | Compliant |
Download the complete datasheet for NXP SC9328MXSVP15 to view detailed technical specifications.
No datasheet is available for this part.